Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
10 | ¥50.82700 | ¥508.27 |
25 | ¥45.87640 | ¥1,146.91 |
50 | ¥42.52520 | ¥2,126.26 |
100 | ¥39.48340 | ¥3,948.34 |
250 | ¥35.89260 | ¥8,973.15 |
500 | ¥33.47120 | ¥16,735.60 |
1,000 | ¥31.27936 | ¥31,279.36 |
2,500 | ¥28.89513 | ¥72,237.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/367/M3CCA-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/751/M3CCA-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/751/M3CCA-14 M_tmb.jpg)