Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.16000 | ¥56.16 |
10 | ¥43.01100 | ¥430.11 |
25 | ¥38.80600 | ¥970.15 |
50 | ¥35.95740 | ¥1,797.87 |
100 | ¥33.37120 | ¥3,337.12 |
250 | ¥30.31816 | ¥7,579.54 |
500 | ¥28.25880 | ¥14,129.40 |
1,000 | ¥26.39452 | ¥26,394.52 |
2,500 | ¥24.20027 | ¥60,500.68 |