Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.06000 | ¥79.06 |
10 | ¥71.15400 | ¥711.54 |
25 | ¥67.02800 | ¥1,675.70 |
50 | ¥65.30900 | ¥3,265.45 |
100 | ¥63.59070 | ¥6,359.07 |
250 | ¥56.71628 | ¥14,179.07 |
500 | ¥53.27900 | ¥26,639.50 |
1,000 | ¥47.09169 | ¥47,091.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/153/M3BBA-34%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/677/M3BBA-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/677/M3BBA-34 G_tmb.jpg)