Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥46.82100 | ¥468.21 |
25 | ¥44.22800 | ¥1,105.70 |
50 | ¥43.14900 | ¥2,157.45 |
100 | ¥40.99240 | ¥4,099.24 |
250 | ¥36.67712 | ¥9,169.28 |
500 | ¥34.51960 | ¥17,259.80 |
1,000 | ¥30.20469 | ¥30,204.69 |
2,500 | ¥28.69445 | ¥71,736.12 |