Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.80000 | ¥245.80 |
10 | ¥189.69600 | ¥1,896.96 |
25 | ¥171.87080 | ¥4,296.77 |
50 | ¥159.83020 | ¥7,991.51 |
100 | ¥148.91930 | ¥14,891.93 |
250 | ¥136.06472 | ¥34,016.18 |
500 | ¥127.41256 | ¥63,706.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/756/M3AAA-26%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/756/M3AAA-26%20T_tmb.jpg)