Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.24000 | ¥128.24 |
10 | ¥113.64000 | ¥1,136.40 |
25 | ¥109.26600 | ¥2,731.65 |
50 | ¥104.89660 | ¥5,244.83 |
100 | ¥99.06850 | ¥9,906.85 |
250 | ¥90.32724 | ¥22,581.81 |
500 | ¥84.49974 | ¥42,249.87 |
1,000 | ¥77.50663 | ¥77,506.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/756/M3AAA-26%20T_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/647/756/M3AAA-26%20T_tmb.jpg)