Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.01000 | ¥99.01 |
10 | ¥87.74600 | ¥877.46 |
25 | ¥84.37040 | ¥2,109.26 |
50 | ¥80.99620 | ¥4,049.81 |
100 | ¥76.49650 | ¥7,649.65 |
250 | ¥69.74656 | ¥17,436.64 |
500 | ¥65.24692 | ¥32,623.46 |
1,000 | ¥59.84709 | ¥59,847.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/689/364/M1DXA-40 G_tmb.jpg)