Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.68000 | ¥115.68 |
10 | ¥102.53200 | ¥1,025.32 |
25 | ¥98.58680 | ¥2,464.67 |
50 | ¥94.64260 | ¥4,732.13 |
100 | ¥89.38420 | ¥8,938.42 |
250 | ¥81.49776 | ¥20,374.44 |
500 | ¥76.23970 | ¥38,119.85 |
1,000 | ¥69.93021 | ¥69,930.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/169/M1BXA-50 G_tmb.jpg)