Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.28000 | ¥75.28 |
10 | ¥67.73100 | ¥677.31 |
25 | ¥63.80320 | ¥1,595.08 |
50 | ¥62.16620 | ¥3,108.31 |
100 | ¥60.53010 | ¥6,053.01 |
250 | ¥53.98636 | ¥13,496.59 |
500 | ¥50.71442 | ¥25,357.21 |
1,000 | ¥44.82504 | ¥44,825.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/688/406/M1BXA-50 M_tmb.jpg)