Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥33.10200 | ¥331.02 |
25 | ¥31.34840 | ¥783.71 |
50 | ¥30.62100 | ¥1,531.05 |
100 | ¥29.16200 | ¥2,916.20 |
250 | ¥25.51704 | ¥6,379.26 |
500 | ¥24.78802 | ¥12,394.01 |
1,000 | ¥21.14263 | ¥21,142.63 |
2,500 | ¥19.68455 | ¥49,211.38 |