Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.13200 | ¥261.32 |
25 | ¥24.75080 | ¥618.77 |
50 | ¥24.17620 | ¥1,208.81 |
100 | ¥23.02520 | ¥2,302.52 |
250 | ¥20.14752 | ¥5,036.88 |
500 | ¥19.57184 | ¥9,785.92 |
1,000 | ¥16.69357 | ¥16,693.57 |
2,500 | ¥15.54228 | ¥38,855.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/805/M1BXA-10 M_tmb.jpg)