Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥70.02100 | ¥700.21 |
25 | ¥63.25800 | ¥1,581.45 |
50 | ¥58.68040 | ¥2,934.02 |
100 | ¥54.52620 | ¥5,452.62 |
250 | ¥49.62532 | ¥12,406.33 |
500 | ¥46.32218 | ¥23,161.09 |
1,000 | ¥43.33324 | ¥43,333.24 |