Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.50000 | ¥77.50 |
10 | ¥59.43100 | ¥594.31 |
25 | ¥53.66920 | ¥1,341.73 |
50 | ¥49.76620 | ¥2,488.31 |
100 | ¥46.22370 | ¥4,622.37 |
250 | ¥42.04372 | ¥10,510.93 |
500 | ¥39.22562 | ¥19,612.81 |
1,000 | ¥36.67533 | ¥36,675.33 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/536/M1AXK-14 M_tmb.jpg)