H123 | |
---|---|
DigiKey Part Number | 3M161534-ND |
Manufacturer | |
Manufacturer Product Number | H123 |
Description | TAPE DISPENSER 3" WIDE 3" CORE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Hand Held Dispenser with Hand Brake 3.00" (76.20mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Held Dispenser with Hand Brake | |
Tape Width - Max | 3.00" (76.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.43000 | ¥338.43 |