898-48MMX55M BULK | |
---|---|
DigiKey Part Number | 3M160826-ND |
Manufacturer | |
Manufacturer Product Number | 898-48MMX55M BULK |
Description | TAPE FILAMENT CLEAR 1.89"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filament Tape Rubber Adhesive Clear 1.89" (48.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Filament | |
Adhesive | Rubber | |
Backing, Carrier | Scotchpro™ Film | |
Thickness | 0.0066" (6.6 mils, 0.168mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Packaging | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥488.44000 | ¥488.44 |
24 | ¥459.69667 | ¥11,032.72 |
48 | ¥430.96729 | ¥20,686.43 |
72 | ¥402.23569 | ¥28,960.97 |
120 | ¥382.12383 | ¥45,854.86 |