Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 1.457" (37.00mm, 1 1/2") - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 164.0' (50.00m) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥169.17760 | ¥8,458.88 |
100 | ¥165.37760 | ¥16,537.76 |