FS-37 | |
---|---|
DigiKey Part Number | 19-FS-37-DS-ND |
Manufacturer | |
Manufacturer Product Number | FS-37 |
Description | GROUNDBRAID FLAT 1.46" METER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 1.457" (37.00mm, 1 1/2") - Width X Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 1.457" (37.00mm, 1 1/2") - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 164.0' (50.00m) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.84000 | ¥337.84 |
5 | ¥284.46800 | ¥1,422.34 |
10 | ¥257.80800 | ¥2,578.08 |
25 | ¥240.02320 | ¥6,000.58 |
50 | ¥231.13440 | ¥11,556.72 |
100 | ¥225.80170 | ¥22,580.17 |