Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.30000 | ¥416.30 |
5 | ¥390.30800 | ¥1,951.54 |
10 | ¥364.27700 | ¥3,642.77 |
25 | ¥346.07080 | ¥8,651.77 |
50 | ¥338.26180 | ¥16,913.09 |
100 | ¥330.45760 | ¥33,045.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/819/FP332G%20SERIES_tmb.jpg)