FP-301 3/32" WT 500' | |
---|---|
DigiKey Part Number | FP332W-500-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/32" WT 500' |
Description | HEATSHRINK FP301 3/32" 500' WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 White 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,824.79000 | ¥1,824.79 |
5 | ¥1,759.58200 | ¥8,797.91 |
10 | ¥1,733.50900 | ¥17,335.09 |
25 | ¥1,694.40800 | ¥42,360.20 |
50 | ¥1,655.30420 | ¥82,765.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/416/FP332B-100-ND_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/819/FP332G%20SERIES_tmb.jpg)