Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.07000 | ¥37.07 |
5 | ¥35.58600 | ¥177.93 |
10 | ¥27.42500 | ¥274.25 |
25 | ¥25.20440 | ¥630.11 |
50 | ¥23.72180 | ¥1,186.09 |
100 | ¥22.24000 | ¥2,224.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/639/238/FP316K SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/821/FP316C SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/763/FP316G SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/651/FP316R SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/639/478/FP316Y SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/993/FP316W%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/993/FP316W%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/993/FP316W SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/993/FP316W SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/638/993/FP316W%20SERIES_tmb.jpg)