F9460PC | |
---|---|
DigiKey Part Number | 3M156787-ND |
Manufacturer | |
Manufacturer Product Number | F9460PC |
Description | TAPE ADH TRANSF CLR 1/2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.61000 | ¥271.61 |
10 | ¥257.28900 | ¥2,572.89 |
25 | ¥242.99200 | ¥6,074.80 |
72 | ¥228.69931 | ¥16,466.35 |
144 | ¥214.40479 | ¥30,874.29 |
288 | ¥200.11125 | ¥57,632.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/246/1%5E2-5-F9460PC_tmb.jpg)