5906 | |
---|---|
DigiKey Part Number | 3M162553-ND |
Manufacturer | |
Manufacturer Product Number | 5906 |
Description | TAPE DBL SIDED BLK 45.98"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 45.98" (1.17m) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0060" (6.0 mils, 0.152mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 45.98" (1.17m) | |
Length | 216' (66.0m) 72 yds | |
Color | Black | |
Usage | Bonding | |
Temperature Range | 180°F (82°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,092.44000 | ¥32,092.44 |