Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Pneumatic | |
Capacity | 50mL | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Cartridges | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,903.43000 | ¥7,903.43 |
5 | ¥7,630.85800 | ¥38,154.29 |
10 | ¥7,358.33100 | ¥73,583.31 |