D89116-0001HK | |
---|---|
DigiKey Part Number | D89116-0001HK-ND |
Manufacturer | |
Manufacturer Product Number | D89116-0001HK |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89116-0001HK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.08600 | ¥130.86 |
25 | ¥12.53160 | ¥313.29 |
50 | ¥12.25060 | ¥612.53 |
100 | ¥11.69490 | ¥1,169.49 |
300 | ¥10.58080 | ¥3,174.24 |
500 | ¥9.74554 | ¥4,872.77 |
1,000 | ¥8.35323 | ¥8,353.23 |
2,500 | ¥7.79639 | ¥19,490.97 |