Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.675' (205.74mm, 8.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.83910 | ¥83.91 |
200 | ¥0.77405 | ¥154.81 |
300 | ¥0.73903 | ¥221.71 |
500 | ¥0.69726 | ¥348.63 |
700 | ¥0.67136 | ¥469.95 |
1,000 | ¥0.64516 | ¥645.16 |
2,500 | ¥0.58346 | ¥1,458.65 |
5,000 | ¥0.54175 | ¥2,708.75 |
10,000 | ¥0.50393 | ¥5,039.30 |