Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.78210 | ¥78.21 |
300 | ¥0.67413 | ¥202.24 |
500 | ¥0.64712 | ¥323.56 |
1,000 | ¥0.56618 | ¥566.18 |
2,500 | ¥0.51225 | ¥1,280.62 |
5,000 | ¥0.48530 | ¥2,426.50 |
10,000 | ¥0.47182 | ¥4,718.20 |