Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.81440 | ¥70.36 |
50 | ¥2.64840 | ¥132.42 |
100 | ¥2.53850 | ¥253.85 |
250 | ¥2.31780 | ¥579.45 |
500 | ¥2.20728 | ¥1,103.64 |
1,000 | ¥1.82102 | ¥1,821.02 |
2,500 | ¥1.65549 | ¥4,138.72 |