924966-C | |
---|---|
DigiKey Part Number | 924966-ND |
Manufacturer | |
Manufacturer Product Number | 924966-C |
Description | TIP PLUG TO SOCKET 2-9" 20PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.0 ~ 9.0" (50.80 ~ 228.60mm) Tip Plug To Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) Test Lead 20 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Pin Tip to Socket | |
1st Connector | Tip Plug | |
2nd Connector | Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) | |
Cable Length | 2.0 ~ 9.0" (50.80 ~ 228.60mm) | |
Contents | 20 Leads, Multiple Colors | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 26 AWG | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,249.63100 | ¥12,496.31 |