8KCE-0953-500 | |
---|---|
DigiKey Part Number | 19-8KCE-0953-5003M-ND |
Manufacturer | |
Manufacturer Product Number | 8KCE-0953-500 |
Description | TWIN AXIAL PCI EXPRESS X16 EXTEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Receptacle to Card Edge 1.64' (500.00mm) Silver Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 16Gbps | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥996.26000 | ¥996.26 |
10 | ¥914.21200 | ¥9,142.12 |
25 | ¥879.04960 | ¥21,976.24 |
50 | ¥849.74760 | ¥42,487.38 |
100 | ¥802.86420 | ¥80,286.42 |