862-BLACK-18MMX55M-BULK | |
---|---|
DigiKey Part Number | 862-BLACK-18MMX55M-BULK-ND |
Manufacturer | |
Manufacturer Product Number | 862-BLACK-18MMX55M-BULK |
Description | TAPE FILAMENT BL/CL 0.71"X60YDS |
Customer Reference | |
Detailed Description | Filament Tape Rubber Adhesive Black, Clear 0.71" (18.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Filament | |
Adhesive | Rubber | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0047" (4.7 mils, 0.119mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Black, Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 39°F ~ 79°F (4°C ~ 26°C) | |
Base Product Number |