860 | |
---|---|
DigiKey Part Number | 3M162582-ND |
Manufacturer | |
Manufacturer Product Number | 860 |
Description | TAPE MASKING BLACK 3/4"X60YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 0.75" (19.05mm) 3/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polypropylene Film | |
Thickness | 0.0028" (2.8 mils, 0.071mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 180' (55.0m) 60 yds | |
Color | Black | |
Usage | Masking, Protection, Sealing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥35.99250 | ¥3,455.28 |