792 | |
---|---|
DigiKey Part Number | 3M11998-ND |
Manufacturer | |
Manufacturer Product Number | 792 |
Description | CABLE TIE HLDR SNGLE ADH IVORY |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Ivory Adhesive, Screw |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Single Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 1.00" L x 1.00" W (25.4mm x 25.4mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon | |
Color | Ivory |