SMS-A-D15 | |
---|---|
DigiKey Part Number | 298-15872-ND |
Manufacturer | |
Manufacturer Product Number | SMS-A-D15 |
Description | CABLE TIE HLDR SNGLE ADH IVORY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Ivory Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 2.00" L x 1.00" W x 0.31" H (50.8mm x 25.4mm x 7.9mm) | |
For Use With/Related Products | Standard Ties | |
Material | ABS | |
Color | Ivory | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.52800 | ¥115.28 |
25 | ¥11.23200 | ¥280.80 |
50 | ¥10.93600 | ¥546.80 |
100 | ¥10.64010 | ¥1,064.01 |
500 | ¥10.34480 | ¥5,172.40 |
1,000 | ¥9.75362 | ¥9,753.62 |