69 | |
---|---|
DigiKey Part Number | 3M162563-ND |
Manufacturer | |
Manufacturer Product Number | 69 |
Description | TAPE GLASS CLOTH WHITE 1"X22YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive White 1.00" (25.40mm) X 66' (20.1m) 22 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 1.00" (25.40mm) | |
Length | 66' (20.1m) 22 yds | |
Color | White | |
Usage | High Temperature Adhesion, Insulating | |
Temperature Range | 392°F (200°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.32000 | ¥448.32 |
10 | ¥423.45200 | ¥4,234.52 |
32 | ¥398.54406 | ¥12,753.41 |
64 | ¥373.63641 | ¥23,912.73 |
128 | ¥348.72672 | ¥44,637.02 |
256 | ¥331.29078 | ¥84,810.44 |