69-0.5-36 | |
---|---|
DigiKey Part Number | 1067-69-0.5-36-ND |
Manufacturer | |
Manufacturer Product Number | 69-0.5-36 |
Description | TAPE ELECTRICAL WHITE 1/2"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Insulating, High Temperature | |
Temperature Range | 32°F ~ 392°F (0°C ~ 200°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.47000 | ¥327.47 |
10 | ¥309.30000 | ¥3,093.00 |
25 | ¥291.10880 | ¥7,277.72 |
50 | ¥272.91280 | ¥13,645.64 |
100 | ¥254.71940 | ¥25,471.94 |
250 | ¥241.98304 | ¥60,495.76 |