5602-34-0142A-500 | |
---|---|
DigiKey Part Number | 5602-34-0142A-500-ND |
Manufacturer | |
Manufacturer Product Number | 5602-34-0142A-500 |
Description | CABLE SATA F-F 500MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.41000 | ¥72.41 |
10 | ¥65.13700 | ¥651.37 |
25 | ¥61.35680 | ¥1,533.92 |
50 | ¥59.78380 | ¥2,989.19 |
100 | ¥58.21080 | ¥5,821.08 |
250 | ¥51.91780 | ¥12,979.45 |