45150-010030 | |
---|---|
DigiKey Part Number | 19-45150-010030-ND |
Manufacturer | |
Manufacturer Product Number | 45150-010030 |
Description | 20P+B8:B58 SKT CP NO F-LATCH 30A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.70000 | ¥69.70 |
10 | ¥62.73100 | ¥627.31 |
25 | ¥59.09400 | ¥1,477.35 |
90 | ¥56.06289 | ¥5,045.66 |
270 | ¥50.00226 | ¥13,500.61 |
540 | ¥46.97180 | ¥25,364.77 |
1,080 | ¥41.51706 | ¥44,838.42 |