Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 50 | |
For Use With/Related Products | 451 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥18.27800 | ¥182.78 |
25 | ¥17.49880 | ¥437.47 |
50 | ¥17.10780 | ¥855.39 |
100 | ¥16.33080 | ¥1,633.08 |
250 | ¥14.77544 | ¥3,693.86 |
500 | ¥13.60892 | ¥6,804.46 |
1,000 | ¥11.66486 | ¥11,664.86 |
2,500 | ¥10.88717 | ¥27,217.92 |