45130-000000 | |
---|---|
DigiKey Part Number | 45130-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45130-000000 |
Description | CONN RCPT 30POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45130-000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.50200 | ¥525.02 |
25 | ¥49.59720 | ¥1,239.93 |
40 | ¥48.38850 | ¥1,935.54 |
162 | ¥45.96883 | ¥7,446.95 |
324 | ¥41.13009 | ¥13,326.15 |
486 | ¥38.71058 | ¥18,813.34 |
972 | ¥33.87178 | ¥32,923.37 |
2,430 | ¥32.17818 | ¥78,192.98 |