45112-010030 | |
---|---|
DigiKey Part Number | 3M15514-ND |
Manufacturer | |
Manufacturer Product Number | 45112-010030 |
Description | CONN RCPT 12POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45112-010030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥45.79400 | ¥457.94 |
25 | ¥43.26240 | ¥1,081.56 |
40 | ¥42.20650 | ¥1,688.26 |
80 | ¥40.09663 | ¥3,207.73 |
306 | ¥35.87631 | ¥10,978.15 |
612 | ¥33.76590 | ¥20,664.73 |
1,224 | ¥29.54524 | ¥36,163.37 |
2,448 | ¥28.06794 | ¥68,710.32 |