45112-010030-3749/12-S-3 | |
---|---|
DigiKey Part Number | 3M15514-3M155950-X-3-ND |
Manufacturer | |
Manufacturer Product Number | 45112-010030-3749/12-S-3 |
Description | SGL END CBL ASSY 12POS SKT 3" |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.75000 | ¥82.75 |
10 | ¥63.50300 | ¥635.03 |
25 | ¥57.35680 | ¥1,433.92 |
50 | ¥53.19300 | ¥2,659.65 |
100 | ¥49.41560 | ¥4,941.56 |
250 | ¥44.95756 | ¥11,239.39 |
500 | ¥41.95260 | ¥20,976.30 |
1,000 | ¥39.23326 | ¥39,233.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/742/45112-010030-3749%5E12-S-3_tmb.jpg)