3801/40 100 | |
---|---|
DigiKey Part Number | 3M157956-100-ND |
Manufacturer | |
Manufacturer Product Number | 3801/40 100 |
Description | CABLE RIBBON 40COND 0.05 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.29830 | ¥1,829.83 |
300 | ¥16.13670 | ¥4,841.01 |
500 | ¥14.59246 | ¥7,296.23 |
1,000 | ¥13.20279 | ¥13,202.79 |
2,500 | ¥11.65859 | ¥29,146.48 |
5,000 | ¥10.57765 | ¥52,888.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/951/40-strand-ribbon-gray-with-red_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/267/951/40-strand-ribbon-gray-with-red_tmb.jpg)