Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hot Melt | |
Features | Clear | |
For Use With/Related Products | Hot Melt Applicator | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.98600 | ¥49.65 |
50 | ¥1.89920 | ¥94.96 |
154 | ¥1.72675 | ¥265.92 |
308 | ¥1.64062 | ¥505.31 |
616 | ¥1.55424 | ¥957.41 |
1,078 | ¥1.46784 | ¥1,582.33 |
5,082 | ¥1.29514 | ¥6,581.90 |