Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Melt | |
Features | - | |
For Use With/Related Products | HSE/LSE Plastics | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥9.07100 | ¥90.71 |
25 | ¥8.34800 | ¥208.70 |
50 | ¥7.98600 | ¥399.30 |
100 | ¥7.25920 | ¥725.92 |
250 | ¥6.89620 | ¥1,724.05 |
605 | ¥6.53344 | ¥3,952.73 |
1,210 | ¥6.17040 | ¥7,466.18 |
5,445 | ¥5.44448 | ¥29,645.19 |