Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hot Melt | |
Features | High Temperature | |
For Use With/Related Products | Leather, Vinyl, Wood | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥17.58100 | ¥175.81 |
25 | ¥16.17280 | ¥404.32 |
50 | ¥15.47060 | ¥773.53 |
100 | ¥14.06360 | ¥1,406.36 |
250 | ¥13.36016 | ¥3,340.04 |
605 | ¥12.65698 | ¥7,657.47 |
1,210 | ¥11.95390 | ¥14,464.22 |
5,445 | ¥10.54754 | ¥57,431.36 |