Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
5 | ¥17.79200 | ¥88.96 |
10 | ¥16.44700 | ¥164.47 |
25 | ¥14.78280 | ¥369.57 |
50 | ¥13.60120 | ¥680.06 |
100 | ¥12.55160 | ¥1,255.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/004/3754%5E30%28300%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/004/3754%5E30%28300%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/004/3754%5E30%28300%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/004/3754%5E30%28300%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/328/004/3754%5E30%28300%29_tmb.jpg)