Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.96800 | ¥259.68 |
25 | ¥24.59320 | ¥614.83 |
40 | ¥24.01975 | ¥960.79 |
200 | ¥22.87620 | ¥4,575.24 |
400 | ¥20.01653 | ¥8,006.61 |
600 | ¥19.44465 | ¥11,666.79 |
1,000 | ¥16.58512 | ¥16,585.12 |
2,400 | ¥15.44131 | ¥37,059.14 |