Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 34 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.650" (41.91mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.36000 | ¥71.36 |
5 | ¥59.22000 | ¥296.10 |
10 | ¥54.69900 | ¥546.99 |
25 | ¥48.96720 | ¥1,224.18 |
50 | ¥45.14780 | ¥2,257.39 |
100 | ¥41.50030 | ¥4,150.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/254/553/3659%5E34%28SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/254/553/3659%5E34%28SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/254/553/3659%5E34%28SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/254/553/3659%5E34%28SF%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/254/553/3659%5E34%28SF%29_tmb.jpg)