3659/16 100 | |
---|---|
DigiKey Part Number | 3M157930-100-ND |
Manufacturer | |
Manufacturer Product Number | 3659/16 100 |
Description | CABLE RIBBON 16COND 0.05 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 16 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥25.19540 | ¥2,519.54 |
300 | ¥22.21867 | ¥6,665.60 |
500 | ¥20.09236 | ¥10,046.18 |
1,000 | ¥18.17881 | ¥18,178.81 |
2,500 | ¥16.05263 | ¥40,131.58 |
5,000 | ¥14.56431 | ¥72,821.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/332/3659%5E16%20300SF_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/332/3659%5E16%20300SF_tmb.jpg)