3644B/20 100SF | |
---|---|
DigiKey Part Number | 19-3644B/20100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3644B/20 100SF |
Description | MULTI-PAIR 20COND28AWGBEIGE FOOT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 20 (10 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Beige | |
Ratings | - | |
Features | Splice Free | |
Voltage | 150 V | |
Operating Temperature | - | |
Usage | Communication, Computer, Control | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 100.0' (30.5m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.77000 | ¥60.77 |
3 | ¥55.97667 | ¥167.93 |
5 | ¥54.02000 | ¥270.10 |
7 | ¥52.89000 | ¥370.23 |
10 | ¥51.48100 | ¥514.81 |
25 | ¥48.38600 | ¥1,209.65 |
50 | ¥45.85520 | ¥2,292.76 |
100 | ¥43.88550 | ¥4,388.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/658/MFG_3644B%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/674/658/MFG_3644B%20Series_tmb.jpg)